
High-voltage window voltage detector for overvoltage and undervoltage monitoring. Features a 1.8V to 18V supply voltage range and 5.5mV hysteresis. Monitors two voltages with 404mV overvoltage and 396mV undervoltage thresholds. Operates from -40°C to 125°C with a low 5.5µA supply current. Packaged in a 1mm high SOT-23-6 surface mount component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3700DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Hysteresis | 5.5mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5.5uA |
| Overvoltage Threshold | 404mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 11uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS3700 |
| Supply Current | 5.5uA |
| Undervoltage Threshold | 396mV |
| Watchdog Timer | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3700DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
