
Automotive-grade window voltage detector IC featuring a high 36-V maximum supply voltage and internal reference for precise overvoltage (OV) and undervoltage (UV) monitoring. This 6-terminal SOT-23-THIN component offers dual terminal positioning and operates across a wide temperature range of -40°C to 125°C. With a 1.8-V to 36-V supply voltage range and 2 monitoring channels, it provides a single, reliable voltage detection function.
Sign in to ask questions about the Texas Instruments TPS3701DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3701DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3701DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.