
Automotive-grade window voltage detector IC featuring a high 36-V supply voltage capability. This 6-terminal device offers dual channel monitoring with an internal reference for overvoltage (OV) and undervoltage (UV) detection. Operating across a wide temperature range from -40°C to 125°C, it is housed in a compact 1.6mm x 2.9mm SOT-23 Thin package. The IC supports supply voltages from 1.8V to 36V, with a nominal supply of 5V.
Texas Instruments TPS3701DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3701DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.