
The TPS3702AX33DDCR is a 1-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a TSSOP-6 package. The device has a supply voltage range of 2V to 18V and is suitable for use in automotive environments. The TPS3702AX33DDCR is a single-function device with 6 terminals. It is rated for use in high-temperature applications, making it suitable for use in automotive systems.
Texas Instruments TPS3702AX33DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3702AX33DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.