
The TPS3702AX33DDCT is an automotive power management IC with a single channel, operating over a supply voltage range of 2 to 18 volts. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a SOT-6 package, measuring 1.6 millimeters in width and 2.9 millimeters in length. It is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE.
Texas Instruments TPS3702AX33DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3702AX33DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.