
The TPS3702CX10QDDCRQ1 is a single-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device has a nominal supply voltage of 3V and a maximum supply voltage of 18V. It is available in a 1.6x2.9mm TSOP-6 package. The IC is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Texas Instruments TPS3702CX10QDDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3702CX10QDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.