The TPS3702CX12DDCR is an automotive power management IC with a single channel, operating over a supply voltage range of 2-18V. It features a maximum operating temperature of 125°C and is packaged in a SOT-6 package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It has a nominal supply voltage of 5V and a maximum supply voltage of 18V, with a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3702CX12DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3702CX12DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3702CX12DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.