
Automotive-grade window voltage detector IC, featuring high accuracy for overvoltage and undervoltage monitoring. This single-channel, 6-terminal component operates across a wide temperature range of -40°C to 125°C. It supports a supply voltage from 2V to 18V, with a nominal supply voltage of 5V. The device is housed in a compact 6-SOT-23-THIN package (R-PDSO-G6) with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments TPS3702CX12DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3702CX12DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.