Automotive-grade window voltage detector IC, featuring high accuracy for overvoltage and undervoltage monitoring. This 6-terminal component operates across a wide temperature range of -40°C to 125°C, with a supply voltage capability from 2V to 18V. The single-channel, single-function device is housed in a compact 1.6mm x 2.9mm JEDEC R-PDSO-G6 package.
Sign in to ask questions about the Texas Instruments TPS3702CX33DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3702CX33DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3702CX33DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.