
The TPS3702CX33QDDCRQ1 is an automotive-grade power management IC from Texas Instruments. It features a single channel with a supply voltage range of 2-18V and can operate at temperatures up to 125C. The device is packaged in a TSOP package with a width of 1.6mm and a length of 2.9mm. It has a temperature grade of AUTOMOTIVE and is suitable for use in automotive applications.
Texas Instruments TPS3702CX33QDDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3702CX33QDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.