Processor supervisory circuit featuring a 2.63V threshold voltage for single voltage monitoring. This integrated circuit offers active-low, push-pull output with a 140ms reset timeout and an integrated watchdog timer. Operating from a 2V to 6V supply, it consumes a maximum of 50µA supply current and dissipates up to 2.14W. Packaged in an 8-MSOP-PowerPAD (HTSSOP EP) with dimensions of 3mm x 3mm x 1.02mm, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS3705-30DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3705-30DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3705-30 |
| Supply Current | 50uA |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3705-30DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.