
Supervisory circuit IC featuring a 2.63V threshold voltage for monitoring power supply integrity. This component offers a push-pull, totem-pole output and includes a watchdog timer with a 140ms reset timeout. Operating with a quiescent current of 30µA, it supports supply voltages from 2V to 6V and is housed in an 8-pin SOIC package. Designed for reliability, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS3705-30DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3705-30 |
| Supply Current | 50uA |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3705-30DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
