
Supervisory circuit IC featuring a 2.93V threshold voltage for single voltage monitoring. This component offers active-low, push-pull output with a 140ms reset timeout and an integrated watchdog timer. Operating within a 2V to 6V supply range, it draws a maximum of 50µA supply current. Packaged in an 8-MSOP (HTSSOP EP) for tape and reel distribution, this lead-free, RoHS-compliant IC has a maximum power dissipation of 2.14W and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS3705-33DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3705-33 |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
