
Processor supervisor IC featuring integrated watchdog timer and power fail detection. Monitors a single voltage with a threshold of 2.93V, operating from 2V to 6V. Delivers active-low, push-pull output with a 140ms reset timeout. Boasts low quiescent current of 30µA and a maximum supply current of 50µA. Housed in an 8-SOIC package, this RoHS compliant component operates from -40°C to 85°C with 725mW power dissipation.
Texas Instruments TPS3705-33DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3705-33DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
