
Processor Supervisory Circuit with Power-Fail, featuring a 2-element design for monitoring one voltage. This integrated circuit operates within a 2V to 6V supply voltage range, with an undervoltage threshold of 4.55V and an overvoltage threshold of 4.65V. It provides an active-low, push-pull output and includes a watchdog timer with a 140ms reset timeout. The component is housed in an 8-MSOP-PowerPAD package, offering a maximum power dissipation of 2.14W and a quiescent current of 30µA. Operating temperature range is -40°C to 85°C.
Texas Instruments TPS3705-50DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3705-50 |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3705-50DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.