
Processor supervisor IC with dual elements, monitoring one voltage. Features a 2.25V threshold voltage with undervoltage at 2.2V and overvoltage at 2.32V. Operates from 2V to 6V supply voltage, consuming a maximum of 50µA supply current. Provides active high/active low reset with a 140ms reset timeout. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component offers a maximum power dissipation of 725mW and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS3707-25DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-25 |
| Supply Current | 50uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-25DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
