
Processor supervisor IC featuring dual elements and monitoring a single voltage. This power management component operates within a 2V to 6V supply voltage range, with a threshold voltage of 2.25V and an overvoltage threshold of 2.32V. It offers active high/active low reset with a 140ms reset timeout. The device boasts a low operating supply current of 20uA and a maximum supply current of 50uA. Packaged in an 8-pin HTSSOP EP with dimensions of 3mm x 3mm x 1.02mm, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3707-25DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3707-25DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-25DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
