Dual-channel processor supervisory circuit with power-fail detection, featuring a 2.63V threshold voltage and active high/low reset output. This integrated circuit operates from a 2V to 6V supply voltage, with a maximum supply current of 50µA and quiescent current of 20µA. It offers a reset timeout of 140ms and is housed in an 8-MSOP-PowerPAD package. The component supports a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum power dissipation of 2.14W.
Sign in to ask questions about the Texas Instruments TPS3707-30DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3707-30DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-30 |
| Supply Current | 50uA |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-30DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.