
Processor supervisory circuit featuring dual elements for power-fail monitoring. Operates from 2V to 6V with a threshold voltage of 2.63V, supporting undervoltage and overvoltage detection at 2.7V. Delivers active high/active low reset with a 140ms timeout. Packaged in an 8-SOIC (D) case, this component offers a quiescent current of 20uA and a maximum supply current of 50uA. Rated for operation between -40°C and 85°C, with a maximum power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TPS3707-30DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3707-30DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-30 |
| Supply Current | 50uA |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-30DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
