
Processor supervisor IC featuring dual reset outputs and a single monitored voltage. Operating across a -40°C to 85°C temperature range, this component offers a reset threshold voltage between 1.2V and 1.3V, with an overvoltage threshold of 4.65V and undervoltage threshold of 4.55V. It operates from a 2V to 6V supply voltage, drawing a maximum of 50µA supply current. The device is housed in an 8-SOIC package with a push-pull output and a 140ms reset timeout.
Texas Instruments TPS3707-50D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Reset Threshold Voltage | 1.3V |
| Min Reset Threshold Voltage | 1.2V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-50 |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
