Supervisory circuit IC featuring a 4.55V threshold voltage and 4.45V undervoltage threshold, with an overvoltage threshold of 4.65V. This component monitors one voltage and offers active high/active low reset with a 140ms reset timeout. It operates from a 2V to 6V supply voltage, drawing a maximum supply current of 50uA. The IC is housed in an 8-pin SOIC package, is lead-free and RoHS compliant, and has a maximum power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TPS3707-50DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3707-50DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.45V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-50DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.