
Processor supervisor IC featuring dual elements and one voltage monitored, designed for power management applications. Operates within a -40°C to 85°C temperature range, with a maximum supply voltage of 6V and a minimum of 2V. Delivers a quiescent current of 20µA and a maximum supply current of 50µA, with a maximum power dissipation of 2.14W. Includes an active high/active low reset with a 140ms timeout and a push-pull output. Packaged in HTSSOP EP, this lead-free and RoHS compliant component is supplied in an 8-HVSSOP package.
Sign in to ask questions about the Texas Instruments TPS3707-50DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3707-50DGN technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-50DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
