
The TPS3710DDCT is a 1-channel power management IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 18V. The device features a 6-pin TSOP package and is suitable for use in a variety of automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3710DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3710DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.