The TPS3779ADBVR is an automotive dual channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23, 6 PIN package. This device is designed for use in automotive applications and has a supply voltage range of 1.5V to 6.5V. It has a single function and two channels, making it suitable for various power management tasks.
Sign in to ask questions about the Texas Instruments TPS3779ADBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779ADBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3779ADBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.