
The TPS3779ADRYR is a multi-voltage supervisor integrated circuit from Texas Instruments. It monitors two supply voltages and provides a totem-pole output. The device operates over a temperature range of -40°C to 125°C and is available in a surface-mount SON package. The TPS3779ADRYR is RoHS compliant and features a quiescent current of 2uA. It is suitable for use in applications requiring low power consumption and high reliability.
Sign in to ask questions about the Texas Instruments TPS3779ADRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779ADRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Quiescent Current | 2uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3779ADRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
