
The TPS3779ADRYT is a multi-voltage supervisor from Texas Instruments, available in a SON-6 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device monitors two voltages and provides a totem-pole output. It has a quiescent current of 2uA and a maximum supply current of 5uA. The TPS3779ADRYT is suitable for use in surface-mount applications and is packaged in cut tape.
Sign in to ask questions about the Texas Instruments TPS3779ADRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779ADRYT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.194V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3779ADRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
