
The TPS3779BDBVT is a dual channel power management IC from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 6-pin LSSOP package. The device is designed for automotive applications and can handle supply voltages from 1.5 to 6.5 volts. With a width of 1.6mm and a length of 2.9mm, this IC is suitable for a variety of applications requiring dual channel power management.
Sign in to ask questions about the Texas Instruments TPS3779BDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779BDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3779BDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.