
Push-pull, low-power, dual-voltage detector in a small µSON package 6-SON -40 to 125
Sign in to ask questions about the Texas Instruments TPS3779BDRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779BDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Quiescent Current | 2uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3779BDRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
