The TPS3779CDBVR is a dual channel power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and is packaged in a 6-pin LSSOP package. The IC is designed for automotive applications and has a nominal supply voltage of 3.3V, a maximum supply voltage of 6.5V, and a minimum supply voltage of 1.5V.
Sign in to ask questions about the Texas Instruments TPS3779CDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779CDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3779CDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.