
The TPS3779CDRYR is a multi-voltage supervisor IC from Texas Instruments, packaged in a SON-6 package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device monitors two voltages and has a quiescent current of 2uA. It features an active low reset output and a totem-pole output configuration. The TPS3779CDRYR is available in cut tape packaging.
Sign in to ask questions about the Texas Instruments TPS3779CDRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779CDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Quiescent Current | 2uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3779CDRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
