The TPS3779DDBVR is a dual channel power management IC with a supply voltage range of 1.5 to 6.5V and a nominal supply voltage of 3.3V. It is available in a 6-pin LSSOP package and has a temperature grade of AUTOMOTIVE. The device operates over a temperature range of -40 to 125 degrees Celsius. It is designed for use in automotive applications and has a number of terminals and functions.
Sign in to ask questions about the Texas Instruments TPS3779DDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3779DDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3779DDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.