
The TPS3779DDBVT is a 6-channel low dropout (LDO) linear voltage regulator with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a 6-pin LSSOP package. The TPS3779DDBVT is a single function device with 2 channels. It can supply a maximum voltage of 6.5V and a minimum voltage of 1.5V.
Texas Instruments TPS3779DDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3779DDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.