The TPS3780BDBVT is a dual channel power management IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V and a maximum supply voltage of 6.5V. The device is packaged in a 6-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. The TPS3780BDBVT is designed for automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Sign in to ask questions about the Texas Instruments TPS3780BDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3780BDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3780BDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.