The TPS3780CDBVR is a dual channel power management IC from Texas Instruments, designed for automotive grade applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 6.5V and 1.5V respectively. The device is packaged in a SOT-23-6 package and has a width and length of 1.6mm and 2.9mm respectively.
Sign in to ask questions about the Texas Instruments TPS3780CDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3780CDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3780CDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.