
The TPS3780CDRYR is a multi-voltage supervisor IC with two channels, operating over a supply voltage range of 1.5 to 6.5V and a maximum supply current of 5uA. It is packaged in a SON package and is suitable for surface mount applications. The IC is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3780CDRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3780CDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3780CDRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
