The TPS3780CDRYT is a dual 6-pin power management IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40C to 125C and accepts a supply voltage between 1.5V and 6.5V. The device is packaged in a 6-pin R-PDSO-N6 package with a width of 1mm and a length of 1.45mm. It has a temperature grade of AUTOMOTIVE and is suitable for use in high-reliability applications.
Sign in to ask questions about the Texas Instruments TPS3780CDRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3780CDRYT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3780CDRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.