The TPS3780DDBVR is a dual power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and is available in a 6-pin LSSOP package. The device is designed for automotive applications and has a supply voltage range of 1.5V to 6.5V. It is a single-function device with 2 channels.
Sign in to ask questions about the Texas Instruments TPS3780DDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3780DDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3780DDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.