The TPS3780DDBVT is an automotive-grade dual channel power management IC with a supply voltage range of 1.5V to 6.5V. It features a temperature grade of AUTOMOTIVE and operates within a temperature range of -40°C to 125°C. The device is packaged in a SOT-23-6 package with a width of 1.6mm and a length of 2.9mm. It has a number of functions and channels, and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TPS3780DDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3780DDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3780DDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.