The TPS3780DDRYT is a dual channel power management IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin R-PDSO-N6 package. The device has a nominal supply voltage of 3.3V and can handle a maximum supply voltage of 6.5V. It is suitable for general power management applications.
Sign in to ask questions about the Texas Instruments TPS3780DDRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3780DDRYT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3780DDRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.