
Ultra-small supply voltage supervisor with a 2.5V threshold, operating from 1.6V to 4V. Features active-low, push-pull output and a 60ms reset timeout. Quiescent current is 9µA, with a maximum of 18µA. Packaged in SC, this lead-free component operates from -40°C to 85°C.
Texas Instruments TPS3800G27DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3800G27 |
| Threshold Voltage | 2.5V |
| Undervoltage Threshold | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3800G27DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
