
Ultra-small supply voltage supervisor with a 2.5V threshold, operating from 1.6V to 4V. Features active-low, push-pull output and a 60ms reset timeout. This component offers a maximum supply current of 18µA and a quiescent current of 9µA, with an operating temperature range of -40°C to 85°C. Packaged in SC, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3800G27DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3800G27DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Undervoltage Threshold | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3800G27DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
