
General purpose power management IC featuring a single voltage monitoring capability with a reset threshold range of 2.87V to 2.99V. This component offers a 200ms delay and active low reset output with a 120ms reset timeout. Operating across a wide temperature range of -40°C to 85°C, it draws a low quiescent current of 9µA and a maximum supply current of 25µA. The device supports supply voltages from 2V to 6V and has a maximum output current of 5mA. Packaged in a 5-pin SC package, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3801K33DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3801K33DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801K33DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
