
General purpose power management IC featuring a 2.64V threshold voltage with a 2.58V undervoltage and 2.7V overvoltage detection. This component offers a 400ms delay and active low reset output with a push-pull totem-pole configuration. Operating across a wide temperature range of -40°C to 85°C, it draws a maximum supply current of 18µA and supports supply voltages from 1.6V to 4V. Packaged in SC format and supplied on tape and reel, this lead-free and RoHS compliant IC is ideal for voltage supervision applications.
Texas Instruments TPS3802L30DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 18uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 240ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.64V |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3802L30DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
