
Low-power voltage detector IC featuring a 1.226V threshold voltage with 1.5% accuracy. This SMD/SMT component operates from 1.3V to 6V supply voltage, consuming a maximum of 4µA supply current. It provides an active low reset signal with a 5.5µs delay and 5µs timeout. Housed in a compact SC package (2mm x 1.25mm x 0.9mm), it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3803-01DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3803-01DCKR technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 321mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.226V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3803-01DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
