
Low-power voltage detector IC, featuring a 1.226V threshold voltage with 1.5% accuracy. This component operates from 1.3V to 6V supply voltage, consuming a maximum of 4µA supply current. It offers an active-low reset with a 5.5µs reset delay and 5µs reset timeout. Packaged in an SC type, this lead-free and RoHS compliant device is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3803-01DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3803-01DCKRG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TPS3803-01 |
| Threshold Voltage | 1.226V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3803-01DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
