
Single-channel voltage detector with 1.5% accuracy, monitoring one voltage. Features a 1.226V threshold voltage and 1.5225V overvoltage threshold. Operates from 1.3V to 6V supply voltage with a low 3µA operating supply current. Includes active-low reset with a 5.5µs reset delay and 5µs reset timeout. Packaged in SC, tape and reel, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3803-01QDCKREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3uA |
| Overvoltage Threshold | 1.5225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TPS3803-01-EP |
| Threshold Voltage | 1.226V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3803-01QDCKREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
