
Automotive single-channel voltage detector with 1.5% accuracy, monitoring one voltage from 1.3V to 6V. Features a 1.226V threshold voltage and active-low reset with a 5.5µs delay. Operates across a -40°C to 125°C temperature range, consuming a low 3µA quiescent current. Supplied in a 5-SC70 package on tape and reel, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3803-01QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 1.226V |
| Watchdog Timer | No |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3803-01QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
