
Single-channel voltage detector IC with 1.5% accuracy, monitoring one voltage. Features a 1.4V threshold voltage and 1.5225V overvoltage threshold. Operates from 1.3V to 6V supply voltage with a low 3µA operating supply current. Offers active-low reset with a 5µs reset timeout and 5.5µs reset delay. Packaged in SC, lead-free, RoHS compliant, and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS3803G15MDCKREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3803G15MDCKREP technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Overvoltage Threshold | 1.5225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.4V |
| Undervoltage Threshold | 1.4V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3803G15MDCKREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.