
Automotive single-channel voltage detector with 1.5% accuracy. Features a 1.4V threshold voltage, operating from 1.3V to 6V supply. Offers a 1.379V undervoltage threshold and 1.421V overvoltage threshold. Includes active-low reset with a 5µs reset timeout and 5.5µs reset delay. Operates across a -40°C to 125°C temperature range with a low quiescent current of 3µA. Packaged in SC-70 tape and reel, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3803G15QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3803G15QDCKRQ1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Reset Threshold Voltage | 1.421V |
| Min Reset Threshold Voltage | 1.379V |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 5.5V |
| Overvoltage Threshold | 1.421V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TPS3803G15-Q1 |
| Threshold Voltage | 1.4V |
| Undervoltage Threshold | 1.379V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3803G15QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
