
Dual-voltage detector IC, SC package, monitors two voltage inputs with 1.5% accuracy. Features a 3.3V operating supply voltage, 1.3V to 6V supply voltage range, and a quiescent current of 3µA. Offers a 3.05V threshold voltage with overvoltage at 3.096V and undervoltage at 3.004V. Includes active-low reset with a 5.5µs delay and 5µs timeout. Operates from -40°C to 85°C, with 321mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3805H33DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Current | 10mA |
| Overvoltage Threshold | 3.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Threshold Voltage | 3.05V |
| Undervoltage Threshold | 3.004V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3805H33DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
